Image for SF2146D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2146D

DigiKey Part Number
SF2146D-ND
Manufacturer
Manufacturer Product Number
SF2146D
Description
FILTER SAW 415MHZ 8-SMD
Customer Reference
Detailed Description
415MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4dB 32MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency - Center
415MHz
Bandwidth
32MHz
Insertion Loss
4dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.047" (1.20mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.