Image for SF2143A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2143A

DigiKey Part Number
SF2143A-ND
Manufacturer
Manufacturer Product Number
SF2143A
Description
FILTER SAW 72.54/80.46MHZ 10-SMD
Customer Reference
Detailed Description
72.54/80.46MHz Frequency IF RF SAW Filter (Surface Acoustic Wave) 15.3dB, 15.7dB 4.3MHz Bandwidth 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
IF
Manufacturer
Murata Electronics
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
10-SMD, No Lead
Part Status
Obsolete
Height (Max)
0.047" (1.20mm)
Frequency - Center
72.54/80.46MHz
Size / Dimension
0.449" L x 0.209" W (11.40mm x 5.30mm)
Bandwidth
4.3MHz
Base Product Number
Insertion Loss
15.3dB, 15.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.