
SF2131B | |
|---|---|
DigiKey Part Number | SF2131B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2131B |
Description | FILTER SAW 92.16MHZ 10-SMD |
Customer Reference | |
Detailed Description | 92.16MHz Frequency CDMA RF SAW Filter (Surface Acoustic Wave) 9dB 20MHz Bandwidth 10-SMD, No Lead |
Category | Applications CDMA |
Manufacturer Murata Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 10-SMD, No Lead |
Part Status Obsolete | Height (Max) 0.079" (2.00mm) |
Frequency - Center 92.16MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Bandwidth 20MHz | Base Product Number |
Insertion Loss 9dB |

