SF2049E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualcomm (RF front-end (RFFE) filters)
In Stock: 32.830
Unit Price: 1,19000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 878
Unit Price: 1,57000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1.000
Unit Price: 1,57000 €
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 1.032
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


Akoustis- RFMi
In Stock: 1.000
Unit Price: 0,92582 €
Datasheet

Parametric Equivalent


Akoustis- RFMi
In Stock: 0
Unit Price: 0,92582 €
Datasheet

Parametric Equivalent


TST
In Stock: 0
Unit Price: 15,41000 €
Datasheet
915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2049E

DigiKey Part Number
583-1199-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF2049E
Description
FILTER SAW 915MHZ 6-SMD
Customer Reference
Detailed Description
915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead
EDA/CAD Models
SF2049E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
915MHz
Bandwidth
26MHz
Insertion Loss
2.2dB
Ratings
-
Applications
ISM
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.054" (1.38mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes