
SF1194A | |
|---|---|
DigiKey Part Number | SF1194A-ND |
Manufacturer | |
Manufacturer Product Number | SF1194A |
Description | FILTER SAW 167MHZ 10-SMD |
Customer Reference | |
Detailed Description | 167MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 7dB 150kHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Murata Electronics | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 10-SMD, No Lead |
Part Status Obsolete | Height (Max) 0.069" (1.75mm) |
Frequency - Center 167MHz | Size / Dimension 0.748" L x 0.256" W (19.00mm x 6.50mm) |
Bandwidth 150kHz | Base Product Number |
Insertion Loss 7dB |

