Image for SF1189B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1189B

DigiKey Part Number
SF1189B-ND
Manufacturer
Manufacturer Product Number
SF1189B
Description
FILTER SAW 280MHZ 8-SMD
Customer Reference
Detailed Description
280MHz Frequency WLAN RF SAW Filter (Surface Acoustic Wave) 8.2dB 20.1MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
WLAN
Manufacturer
Murata Electronics
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
8-SMD, No Lead
Part Status
Obsolete
Height (Max)
0.059" (1.50mm)
Frequency - Center
280MHz
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Bandwidth
20.1MHz
Base Product Number
Insertion Loss
8.2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.