
SF1186H | |
|---|---|
DigiKey Part Number | SF1186H-ND |
Manufacturer | |
Manufacturer Product Number | SF1186H |
Description | FILTER SAW 1.57542GHZ 4-SMD |
Customer Reference | |
Detailed Description | 1.57542GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.5dB 2.4MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Applications GPS |
Manufacturer Murata Electronics | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 4-SMD, No Lead |
Part Status Obsolete | Height (Max) 0.035" (0.90mm) |
Frequency - Center 1.57542GHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Bandwidth 2.4MHz | Base Product Number |
Insertion Loss 1.5dB |

