
SF1184B-1 | |
|---|---|
DigiKey Part Number | 583-1209-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF1184B-1 |
Description | FILTER SAW 947.5MHZ 6-SMD |
Customer Reference | |
Detailed Description | 947.5MHz Frequency Cellular, GSM RF SAW Filter (Surface Acoustic Wave) 2.7dB 25MHz Bandwidth 6-SMD, No Lead |
Category | Applications Cellular, GSM |
Manufacturer Murata Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, No Lead |
Part Status Obsolete | Height (Max) 0.054" (1.38mm) |
Frequency - Center 947.5MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 25MHz | Base Product Number |
Insertion Loss 2.7dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF1184B-1 | Akoustis- RFMi | 0 | 5171-SF1184B-1CT-ND | 1,04700 € | Parametric Equivalent |


