
SF1141B | |
|---|---|
DigiKey Part Number | SF1141B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF1141B |
Description | FILTER SAW 75MHZ 10-SMD |
Customer Reference | |
Detailed Description | 75MHz Frequency SDARS RF SAW Filter (Surface Acoustic Wave) 12.5dB 12.7MHz Bandwidth 10-SMD, No Lead |
Category | Applications SDARS |
Manufacturer Murata Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 10-SMD, No Lead |
Part Status Obsolete | Height (Max) 0.079" (2.00mm) |
Frequency - Center 75MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Bandwidth 12.7MHz | Base Product Number |
Insertion Loss 12.5dB |

