199MHz Frequency Cellular, GSM RF SAW Filter (Surface Acoustic Wave) 7dB 100kHz Bandwidth 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1115A

DigiKey Part Number
583-1081-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF1115A
Description
FILTER SAW 199MHZ 10-SMD
Customer Reference
Detailed Description
199MHz Frequency Cellular, GSM RF SAW Filter (Surface Acoustic Wave) 7dB 100kHz Bandwidth 10-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Cellular, GSM
Manufacturer
Murata Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
10-SMD, No Lead
Part Status
Obsolete
Height (Max)
0.079" (2.00mm)
Frequency - Center
199MHz
Size / Dimension
0.358" L x 0.280" W (9.09mm x 7.11mm)
Bandwidth
100kHz
Base Product Number
Insertion Loss
7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.