
SF1059A | |
|---|---|
DigiKey Part Number | SF1059A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF1059A |
Description | FILTER SAW 350MHZ 10-SMD |
Customer Reference | |
Detailed Description | 350MHz Frequency WLAN RF SAW Filter (Surface Acoustic Wave) 8dB 800kHz Bandwidth 10-SMD, No Lead |
Category | Applications WLAN |
Manufacturer Murata Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 10-SMD, No Lead |
Part Status Obsolete | Height (Max) 0.079" (2.00mm) |
Frequency - Center 350MHz | Size / Dimension 0.358" L x 0.280" W (9.09mm x 7.11mm) |
Bandwidth 800kHz | Base Product Number |
Insertion Loss 8dB |





