
SCP1000-D11 | |
|---|---|
DigiKey Part Number | 551-1043-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCP1000-D11 |
Description | SENSOR 17.4PSIA 16BIT |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 16 b 18-SMD Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±0.029PSI (±0.2kPa) | |
Voltage - Supply | 2.4V ~ 3.3V | |
Port Size | - | |
Port Style | No Port | |
Features | Standby Mode | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | - | |
Base Product Number |

