Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 16 b 18-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP1000-D01

DigiKey Part Number
551-1046-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCP1000-D01
Description
SENSOR 17.4PSIA 16BIT
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 16 b 18-SMD Module
EDA/CAD Models
SCP1000-D01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.029PSI (±0.2kPa)
Manufacturer
Murata Electronics
Voltage - Supply
2.4V ~ 3.3V
Series
Port Style
No Port
Packaging
Tape & Reel (TR)
Features
Standby Mode
Part Status
Obsolete
Termination Style
SMD (SMT) Tab
Applications
Board Mount
Maximum Pressure
290.08PSI (2000kPa)
Pressure Type
Absolute
Operating Temperature
-20°C ~ 70°C
Operating Pressure
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
Mounting Type
Surface Mount
Output Type
SPI
Package / Case
18-SMD Module
Output
16 b
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.