
SCP1000-D01 DEMO | |
|---|---|
DigiKey Part Number | 551-1045-ND |
Manufacturer | |
Manufacturer Product Number | SCP1000-D01 DEMO |
Description | SCP1000 DEMO KIT |
Customer Reference | |
Detailed Description | SCP1000-D01 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Pressure | |
Sensing Range | 30 ~ 120 kPa | |
Interface | SPI | |
Sensitivity | 1.5Pa | |
Voltage - Supply | 2.4V ~ 3.3V | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | SCP1000-D01 | |
Note | - | |
Base Product Number |

