


SCL3400-D01-1 | |
|---|---|
DigiKey Part Number | 490-SCL3400-D01-1TR-ND - Tape & Reel (TR) 490-SCL3400-D01-1CT-ND - Cut Tape (CT) 490-SCL3400-D01-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCL3400-D01-1 |
Description | SENSOR INCLINOMETER DIGITAL 2 AX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis 40Hz Bandwidth 12-SMD, Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±90° | |
Sensitivity | - | |
Bandwidth | 40Hz | |
Voltage Rating | 3 V ~ 3.6 V | |
Output Type | Digital | |
Interface | SPI | |
Package / Case | 12-SMD, Flat Lead | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,16000 € | 55,16 € |
| 5 | 50,96600 € | 254,83 € |
| 10 | 49,40700 € | 494,07 € |
| 25 | 49,31120 € | 1.232,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,22400 € | 4.422,40 € |
| Unit Price without VAT: | 55,16000 € |
|---|---|
| Unit Price with VAT: | 65,64040 € |





