Sensor Inclinometer ±10° X, Y Axis 3Hz Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCL1700-D01

DigiKey Part Number
551-1020-ND
Manufacturer
Manufacturer Product Number
SCL1700-D01
Description
SENSOR INCLINOMETER 10DEG MODULE
Customer Reference
Detailed Description
Sensor Inclinometer ±10° X, Y Axis 3Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
3Hz
Manufacturer
Murata Electronics
Voltage Rating
7 V ~ 35 V
Packaging
Bulk
Output Type
Analog
Part Status
Obsolete
Interface
Analog
Axis
X, Y
Package / Case
Module
Measuring Range
±10°
Operating Temperature
-25°C ~ 85°C (TA)
Sensitivity
200mV/°
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.