
SCC2130-D08-05 | |
|---|---|
DigiKey Part Number | 490-12143-2-ND - Tape & Reel (TR) 490-12143-1-ND - Cut Tape (CT) 490-12143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCC2130-D08-05 |
Description | SENSOR MULT ACCELEROMETER/GYROSC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 3 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | SCC2130-D08-05 Models |
Category | Sensor Type Accelerometer, Gyroscope, 3 Axis |
Manufacturer Murata Electronics | Output Type SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,91000 € | 60,91 € |
| 5 | 56,35200 € | 281,76 € |
| 10 | 54,98600 € | 549,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 50,24140 € | 2.512,07 € |
| 100 | 48,98860 € | 4.898,86 € |
| 150 | 48,30360 € | 7.245,54 € |
| Unit Price without VAT: | 60,91000 € |
|---|---|
| Unit Price with VAT: | 72,48290 € |








