SCA61T-FA1H1G-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 704
Unit Price: 31,26000 €
Datasheet
Sensor Inclinometer ±90° X or Y Axis 8 ~ 28Hz Bandwidth 8-SMD, L-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA61T-FA1H1G-1

DigiKey Part Number
551-1005-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCA61T-FA1H1G-1
Description
SENSOR INCLINOMETER 90DEG 8SMD
Customer Reference
Detailed Description
Sensor Inclinometer ±90° X or Y Axis 8 ~ 28Hz Bandwidth 8-SMD, L-Bend
Datasheet
 Datasheet
EDA/CAD Models
SCA61T-FA1H1G-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
8 ~ 28Hz
Manufacturer
Murata Electronics
Voltage Rating
4.75 V ~ 5.25 V
Packaging
Tape & Reel (TR)
Output Type
Voltage
Part Status
Obsolete
Interface
SPI
Axis
X or Y
Package / Case
8-SMD, L-Bend
Measuring Range
±90°
Operating Temperature
-40°C ~ 125°C (TA)
Sensitivity
2V/g
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCA3300-D01-1Murata Electronics704490-16144-1-ND31,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes