
SCA610-E23H1A-1 | |
|---|---|
DigiKey Part Number | 490-7799-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCA610-E23H1A-1 |
Description | ACCELEROMETER 1.5G ANALOG 8SMD |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±1.5g 50Hz 8-SMD |
Category | Output Type Analog Voltage |
Manufacturer Murata Electronics | Voltage - Supply 4.75V ~ 5.25V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Analog | Mounting Type Surface Mount |
Axis X | Package / Case 8-SMD Module |
Acceleration Range ±1.5g | Supplier Device Package 8-SMD |
Sensitivity (mV/g) 1333 | Base Product Number |
Bandwidth 50Hz |

