
SCA610-C23H1A-1 | |
|---|---|
DigiKey Part Number | 551-1011-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCA610-C23H1A-1 |
Description | ACCELEROMETER 1.5G ANALOG 8SMD |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±1.5g 50Hz 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SCA610-C23H1A-1 Models |
Category | Bandwidth 50Hz |
Manufacturer Murata Electronics | Output Type Analog Voltage |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Analog | Package / Case 8-SMD, L-Bend |
Axis X | Supplier Device Package 8-SMD |
Acceleration Range ±1.5g | Base Product Number |
Sensitivity (mV/g) 1333 |

