
SCA3100-D04-PCB | |
|---|---|
DigiKey Part Number | 490-SCA3100-D04-PCB-ND |
Manufacturer | |
Manufacturer Product Number | SCA3100-D04-PCB |
Description | FD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±6g 2kHz 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±6g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 2kHz | |
Output Type | SPI | |
Voltage - Supply | 3.3V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, Flat Lead | |
Supplier Device Package | 12-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,18000 € | 86,18 € |
| Unit Price without VAT: | 86,18000 € |
|---|---|
| Unit Price with VAT: | 102,55420 € |

