
SCA3100-D04-1 | |
|---|---|
DigiKey Part Number | 551-1055-2-ND - Tape & Reel (TR) 551-1055-1-ND - Cut Tape (CT) 551-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCA3100-D04-1 |
Description | ACCELEROMETER 2G SPI 12SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g 30Hz ~ 55Hz 12-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SCA3100-D04-1 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Murata Electronics | Features Temperature Sensor |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Digital | Qualification AEC-Q100 |
Axis X, Y, Z | Mounting Type Surface Mount |
Acceleration Range ±2g | Package / Case 12-SMD, Flat Lead |
Sensitivity (LSB/g) 900 | Supplier Device Package 12-SMD |
Bandwidth 30Hz ~ 55Hz | Base Product Number |
Output Type SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,83000 € | 33,83 € |
| 5 | 31,09400 € | 155,47 € |
| 10 | 30,07800 € | 300,78 € |
| 25 | 28,86440 € | 721,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,73970 € | 2.673,97 € |
| 200 | 26,05180 € | 5.210,36 € |
| 300 | 25,67603 € | 7.702,81 € |
| Unit Price without VAT: | 33,83000 € |
|---|---|
| Unit Price with VAT: | 40,25770 € |





