


SCA3000-E01 | |
|---|---|
DigiKey Part Number | 551-1037-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCA3000-E01 |
Description | ACCELEROMETER 3G SPI 18SMD |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±3g 18-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SCA3000-E01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±3g | |
Sensitivity (LSB/g) | 1000 | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | SPI | |
Voltage - Supply | 2.35V ~ 3.6V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD, No Lead | |
Supplier Device Package | 18-SMD | |
Base Product Number |

