Accelerometer X, Y, Z Axis ±2g 18-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA3000-D02

DigiKey Part Number
551-1035-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCA3000-D02
Description
ACCELEROMETER 2G I2C 18SMD
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g 18-SMD
Datasheet
 Datasheet
EDA/CAD Models
SCA3000-D02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C
Manufacturer
Murata Electronics
Voltage - Supply
2.35V ~ 3.6V
Series
Features
Temperature Sensor
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Digital
Package / Case
18-SMD, No Lead
Axis
X, Y, Z
Supplier Device Package
18-SMD
Acceleration Range
±2g
Base Product Number
Sensitivity (LSB/g)
1333
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.