
SCA3000-D01 | |
|---|---|
DigiKey Part Number | 551-1033-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCA3000-D01 |
Description | ACCELEROMETER 2G SPI 18SMD |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g 18-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SCA3000-D01 Models |
Category | Output Type SPI |
Manufacturer Murata Electronics | Voltage - Supply 2.35V ~ 3.6V |
Series | Features Temperature Sensor |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Digital | Package / Case 18-SMD, No Lead |
Axis X, Y, Z | Supplier Device Package 18-SMD |
Acceleration Range ±2g | Base Product Number |
Sensitivity (LSB/g) 1333 |

