
SCA220-C24H1G | |
|---|---|
DigiKey Part Number | 551-1024-ND |
Manufacturer | |
Manufacturer Product Number | SCA220-C24H1G |
Description | ACCELEROMETER 2G ANALOG |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±2g 45Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | - | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 1000 | |
Bandwidth | 45Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |

