SCA2120-D06-004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 26,06750 €
Accelerometer Y, Z Axis ±2g 30Hz ~ 80Hz 12-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA2120-D06-004

DigiKey Part Number
490-SCA2120-D06-004-ND
Manufacturer
Manufacturer Product Number
SCA2120-D06-004
Description
ACCELEROMETER 2G SPI 12SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Accelerometer Y, Z Axis ±2g 30Hz ~ 80Hz 12-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Digital
Axis
Y, Z
Acceleration Range
±2g
Sensitivity (LSB/g)
900
Sensitivity (mV/g)
-
Bandwidth
30Hz ~ 80Hz
Output Type
SPI
Voltage - Supply
3V ~ 3.6V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-SMD, Flat Lead
Supplier Device Package
12-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
426,06750 €104,27 €
Manufacturers Standard Package
Unit Price without VAT:26,06750 €
Unit Price with VAT:31,02033 €