Parametric Equivalent

SCA2100-D02-10 | |
|---|---|
DigiKey Part Number | SCA2100-D02-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCA2100-D02-10 |
Description | ACCELEROMETER 2G SPI 12SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±2g 30Hz ~ 55Hz 12-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SCA2100-D02-10 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Murata Electronics | Features Temperature Sensor |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Digital | Qualification AEC-Q100 |
Axis X, Y | Mounting Type Surface Mount |
Acceleration Range ±2g | Package / Case 12-SMD, No Lead |
Sensitivity (LSB/g) 900 | Supplier Device Package 12-SMD |
Bandwidth 30Hz ~ 55Hz | Base Product Number |
Output Type SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCA2100-D02-1 | Murata Electronics | 0 | 551-1054-2-ND | 20,98300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 19,14952 € | 19.149,52 € |
| Unit Price without VAT: | 19,14952 € |
|---|---|
| Unit Price with VAT: | 22,78793 € |


