
SCA125T-D06-A | |
|---|---|
DigiKey Part Number | 551-1014-ND |
Manufacturer | |
Manufacturer Product Number | SCA125T-D06-A |
Description | SENSOR INCLINOMETER 90DEG MODULE |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis 18Hz Bandwidth Module |
Datasheet | Datasheet |
Category | Voltage Rating 7 V ~ 35 V |
Manufacturer Murata Electronics | Output Type RS-485 |
Part Status Obsolete | Interface Serial |
Axis X, Y | Package / Case Module |
Measuring Range ±90° | Operating Temperature -40°C ~ 85°C (TA) |
Sensitivity 0.07°/LSB | Base Product Number |
Bandwidth 18Hz |

