
SCA121T-D09 | |
|---|---|
DigiKey Part Number | SCA121T-D09-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCA121T-D09 |
Description | SENSOR INCLINOMETER 30DEG MOD |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±30° X, Y Axis 18Hz Bandwidth Module |
Datasheet | Datasheet |
Category | Bandwidth 18Hz |
Manufacturer Murata Electronics | Voltage Rating 7 V ~ 35 V |
Packaging Tape & Reel (TR) | Output Type Analog |
Part Status Obsolete | Interface Analog |
Axis X, Y | Package / Case Module |
Measuring Range ±30° | Operating Temperature -40°C ~ 85°C (TA) |
Sensitivity 4V/g | Base Product Number |

