


SCA11H-A01-036 | |
|---|---|
DigiKey Part Number | 490-14344-ND |
Manufacturer | Murata Electronics |
Manufacturer Product Number | SCA11H-A01-036 |
Description | ACCELERATION SENSOR MODULES RF |
Customer Reference | |
Detailed Description | Accelerometer X Axis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Axis | X | |
Acceleration Range | - | |
Sensitivity (LSB/g) | 427 | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | RF | |
Voltage - Supply | 9V | |
Features | - | |
Operating Temperature | 10°C ~ 55°C | |
Mounting Type | Free Hanging | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Base Product Number |

