
SCA111T-D04 | |
|---|---|
DigiKey Part Number | 551-1030-ND |
Manufacturer | |
Manufacturer Product Number | SCA111T-D04 |
Description | SENSOR INCLINOMETER 90DEG MODULE |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X or Y Axis 18Hz Bandwidth Module |
Datasheet | Datasheet |
Category | Bandwidth 18Hz |
Manufacturer Murata Electronics | Voltage Rating 4.75 V ~ 5.25 V |
Packaging Bulk | Output Type Analog |
Part Status Obsolete | Interface Analog |
Axis X or Y | Package / Case Module |
Measuring Range ±90° | Operating Temperature -40°C ~ 85°C (TA) |
Sensitivity 35mV/° | Base Product Number |

