
SCA111T-D02 | |
|---|---|
DigiKey Part Number | 551-1019-ND |
Manufacturer | |
Manufacturer Product Number | SCA111T-D02 |
Description | SENSOR INCLINOMETER 30DEG MODULE |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±30° X or Y Axis 18Hz Bandwidth Module |
Datasheet | Datasheet |
Category | Voltage Rating 7 V ~ 35 V |
Manufacturer Murata Electronics | Output Type Voltage |
Part Status Obsolete | Interface Analog |
Axis X or Y | Package / Case Module |
Measuring Range ±30° | Operating Temperature -40°C ~ 85°C (TA) |
Sensitivity 70mV/° | Base Product Number |
Bandwidth 18Hz |

