Accelerometer X Axis ±2g 60Hz ~ 170Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA111-CC4H1W

DigiKey Part Number
551-1022-ND
Manufacturer
Manufacturer Product Number
SCA111-CC4H1W
Description
ACCELEROMETER 2G ANALOG
Customer Reference
Detailed Description
Accelerometer X Axis ±2g 60Hz ~ 170Hz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity (mV/g)
1000
Manufacturer
Murata Electronics
Bandwidth
60Hz ~ 170Hz
Packaging
Bulk
Output Type
Analog Voltage
Part Status
Obsolete
Voltage - Supply
7V ~ 27V
Type
Analog
Operating Temperature
-40°C ~ 125°C
Axis
X
Mounting Type
Screw Mount
Acceleration Range
±2g
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.