
SCA111-C12H1W | |
|---|---|
DigiKey Part Number | 551-1021-ND |
Manufacturer | |
Manufacturer Product Number | SCA111-C12H1W |
Description | ACCELEROMETER 1.2G ANALOG |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±1.2g 400Hz |
Datasheet | Datasheet |
Category | Sensitivity (mV/g) 1500 |
Manufacturer Murata Electronics | Bandwidth 400Hz |
Packaging Bulk | Output Type Analog Voltage |
Part Status Obsolete | Voltage - Supply 7V ~ 27V |
Type Analog | Operating Temperature -40°C ~ 125°C |
Axis X | Mounting Type Screw Mount |
Acceleration Range ±1.2g | Base Product Number |

