
SCA110-C12H1W | |
|---|---|
DigiKey Part Number | 551-1023-ND |
Manufacturer | |
Manufacturer Product Number | SCA110-C12H1W |
Description | ACCELEROMETER 1.2G ANALOG MODULE |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±1.2g 400Hz Module |
Datasheet | Datasheet |
Category | Output Type Analog Voltage |
Manufacturer Murata Electronics | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Analog | Mounting Type Surface Mount |
Axis X | Package / Case Box |
Acceleration Range ±1.2g | Supplier Device Package Module |
Sensitivity (mV/g) 1500 | Base Product Number |
Bandwidth 400Hz |

