Accelerometer X Axis Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA10H-D01-112

DigiKey Part Number
490-16645-ND
Manufacturer
Manufacturer Product Number
SCA10H-D01-112
Description
ACCELEROMETER I2C/SPI MODULE
Customer Reference
Detailed Description
Accelerometer X Axis Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Analog
Axis
X
Acceleration Range
-
Sensitivity (LSB/g)
427
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
I2C, SPI
Voltage - Supply
8V ~ 10V
Features
Sleep Mode
Operating Temperature
0°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.