
SCA103T-D05-PCB | |
|---|---|
DigiKey Part Number | 490-8624-ND |
Manufacturer | |
Manufacturer Product Number | SCA103T-D05-PCB |
Description | EVAL BOARD SCA103T-D05 |
Customer Reference | |
Detailed Description | SCA103T-D05 - Inclinometer Sensor Evaluation Board |
Category | Interface SPI |
Manufacturer Murata Electronics | Sensitivity 8V/g |
Packaging Box | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Contents Board(s) |
Sensor Type Inclinometer | Utilized IC / Part SCA103T-D05 |
Sensing Range ±30° | Base Product Number |

