


SCA103T-D04-PCB | |
|---|---|
DigiKey Part Number | 490-8623-ND |
Manufacturer | |
Manufacturer Product Number | SCA103T-D04-PCB |
Description | EVAL BOARD SCA103T-D04 |
Customer Reference | |
Detailed Description | SCA103T-D04 - Inclinometer Sensor Evaluation Board |
Category | Interface SPI |
Manufacturer Murata Electronics | Sensitivity 16V/g |
Packaging Box | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Contents Board(s) |
Sensor Type Inclinometer | Utilized IC / Part SCA103T-D04 |
Sensing Range ±15° | Base Product Number |

