330 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPER72A331K2P1B03B

DigiKey Part Number
490-3784-ND
Manufacturer
Manufacturer Product Number
RPER72A331K2P1B03B
Description
CAP CER 330PF 100V X7R RADIAL
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RPER72A331K2P1B03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types