RPER72A152K2S2A03A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,13671 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Similar


Murata Electronics
In Stock: 334
Unit Price: 0,45000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03885 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04671 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09018 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,11490 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09499 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,06448 €
Datasheet

Direct


KYOCERA AVX
In Stock: 808
Unit Price: 0,28000 €
Datasheet

Upgrade


KEMET
In Stock: 1.720
Unit Price: 0,33000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,07006 €
Datasheet

Similar


KEMET
In Stock: 1.449
Unit Price: 0,28000 €
Datasheet
1500 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPER72A152K2S2A03A

DigiKey Part Number
RPER72A152K2S2A03A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPER72A152K2S2A03A
Description
CAP CER 1500PF 100V X7R RADIAL
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RPER72A152K2S2A03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types