Direct
Upgrade
Similar
Similar

RPER72A123K2P1A03B | |
|---|---|
DigiKey Part Number | 490-3775-ND |
Manufacturer | |
Manufacturer Product Number | RPER72A123K2P1A03B |
Description | CAP CER 0.012UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER72A123K2P1A03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K123K15X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K123K15X7RH53L2-ND | 0,10153 € | Direct |
| K123K15X7RK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K123K15X7RK53L2-ND | 0,17467 € | Upgrade |
| K123K15X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K123K15X7RH53H5-ND | 0,10153 € | Similar |
| SR201C123KARTR2 | KYOCERA AVX | 0 | SR201C123KARTR2-ND | 0,12543 € | Similar |




