Direct
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RPER71H681K2P1A03B | |
|---|---|
DigiKey Part Number | 490-3856-ND |
Manufacturer | |
Manufacturer Product Number | RPER71H681K2P1A03B |
Description | CAP CER 680PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H681K2P1A03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H681K0P1H03B | Murata Electronics | 0 | 490-8855-ND | 0,13566 € | Direct |
| RDER71H681K0K1H03B | Murata Electronics | 1.078 | 490-8854-ND | 0,45000 € | Similar |
| RDER71H681K0M1H03A | Murata Electronics | 0 | 490-9184-3-ND | 0,12649 € | Similar |
| RDER71H681K0S1H03A | Murata Electronics | 0 | 490-9185-3-ND | 0,12636 € | Similar |
| K681K10X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K681K10X7RF53L2-ND | 0,03582 € | Direct |






