Direct
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

RPER71H473K2M1A03A | |
|---|---|
DigiKey Part Number | 490-8561-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPER71H473K2M1A03A |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H473K2M1A03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H473K0M1H03A | Murata Electronics | 643 | 490-9180-1-ND | 0,46000 € | Direct |
| RDER72A473K1K1H03B | Murata Electronics | 1.000 | 490-8896-ND | 0,48000 € | Upgrade |
| RDER72A473K1M1H03A | Murata Electronics | 523 | 490-9226-1-ND | 0,49000 € | Upgrade |
| RDER71H473K0K1H03B | Murata Electronics | 597 | 490-8850-ND | 0,44000 € | Similar |
| RDER71H473K0P1H03B | Murata Electronics | 0 | 490-8851-ND | 0,44000 € | Similar |






