RPER71H473K2K1A03B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.862
Unit Price: 0,45000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 500
Unit Price: 0,48000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 523
Unit Price: 0,50000 €
Datasheet

Similar


Murata Electronics
In Stock: 643
Unit Price: 0,46000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Direct


TDK
In Stock: 663
Unit Price: 0,24000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03872 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03872 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 15.810
Unit Price: 0,23000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04671 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.884
Unit Price: 0,52000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.343
Unit Price: 0,34000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,33632 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,52800 €
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPER71H473K2K1A03B

DigiKey Part Number
490-3843-ND
Manufacturer
Manufacturer Product Number
RPER71H473K2K1A03B
Description
CAP CER 0.047UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RPER71H473K2K1A03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types