Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RPER71H391K2P1A03B | |
|---|---|
DigiKey Part Number | 490-3840-ND |
Manufacturer | |
Manufacturer Product Number | RPER71H391K2P1A03B |
Description | CAP CER 390PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H391K2P1A03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K391K10X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K391K10X7RF53L2-ND | 0,03128 € | Direct |
| K391K15X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K391K15X7RF53L2-ND | 0,04207 € | Direct |
| K391K10X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K391K10X7RH53L2-ND | 0,03568 € | Upgrade |
| K391K15X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K391K15X7RH53L2-ND | 0,04731 € | Upgrade |
| K391K15X7RK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K391K15X7RK53L2-ND | 0,06255 € | Upgrade |




