RPER71H106MWM1C60A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 5.745
Unit Price: 1,52000 €
Datasheet

Similar


Chemi-Con
In Stock: 2.322
Unit Price: 3,02000 €
Datasheet
10 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPER71H106MWM1C60A

DigiKey Part Number
RPER71H106MWM1C60A-ND
Manufacturer
Manufacturer Product Number
RPER71H106MWM1C60A
Description
CAP CER 10UF 50V X7R RADIAL
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RPER71H106MWM1C60A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCER71H106MWM1H03AMurata Electronics5.745490-7518-1-ND1,52000 €Direct
KTD500B106M55A0T00Chemi-Con2.322565-5034-1-ND3,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types