
RPER71H106MWK1C60B | |
|---|---|
DigiKey Part Number | RPER71H106MWK1C60B-ND |
Manufacturer | |
Manufacturer Product Number | RPER71H106MWK1C60B |
Description | CAP CER 10UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H106MWK1C60B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |

