Direct
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RPER71H102K2K1A03B | |
|---|---|
DigiKey Part Number | 490-3815-ND |
Manufacturer | |
Manufacturer Product Number | RPER71H102K2K1A03B |
Description | CAP CER 1000PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H102K2K1A03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H102K0K1H03B | Murata Electronics | 1.439 | 490-8810-ND | 0,43000 € | Direct |
| RCER71H102K0M1H03A | Murata Electronics | 5.884 | 490-7511-1-ND | 0,45000 € | Similar |
| FK28X7R1H102KN000 | TDK | 431 | 445-FK28X7R1H102KN000-ND | 0,24000 € | Direct |
| K102K10X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 4.470 | 56-K102K10X7RF53H5-ND | 0,19000 € | Direct |
| K102K10X7RF5WH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K10X7RF5WH5-ND | 0,03485 € | Direct |





