Upgrade
Upgrade
Direct
Direct
Upgrade
Similar
Similar

RPER71E225K3M2C07A | |
|---|---|
DigiKey Part Number | RPER71E225K3M2C07A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPER71E225K3M2C07A |
Description | CAP CER 2.2UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71E225K3M2C07A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.248" (6.30mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H225K2K1H03B | Murata Electronics | 2.701 | 490-8834-ND | 0,65000 € | Upgrade |
| RDER71H225K2M1H03A | Murata Electronics | 24.258 | 490-9164-1-ND | 0,63000 € | Upgrade |
| FK24X7R1E225KR000 | TDK | 2.160 | 445-FK24X7R1E225K-ND | 0,30000 € | Direct |
| FK26X7R1E225KN000 | TDK | 830 | 445-FK26X7R1E225KN000-ND | 0,42000 € | Direct |
| FK26X7R1H225KR000 | TDK | 438 | 445-FK26X7R1H225KR000-ND | 0,54000 € | Upgrade |




